MMZ1005xxxxET000
MMZ1005xxxxET000
MMZ1005

MMZ1005D121ETD25

Digi-Key Part Number
445-172780-2-ND - Tape & Reel (TR)
445-172780-1-ND - Cut Tape (CT)
445-172780-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MMZ1005D121ETD25
Supplier
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.15500$1.55
25$0.12840$3.21
50$0.11080$5.54
100$0.09970$9.97
250$0.08424$21.06
500$0.07536$37.68
1,000$0.06428$64.28
5,000$0.05985$299.25
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05696$569.60
20,000$0.05541$1,108.20
Additional Resources
AttributeDescription
Other Names
445-172780-1
445-172780-2
445-172780-6
Standard Package10,000