MMZ1005xxxxET000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMZ1005xxxxET000
MMZ1005
(MMZ,MPZ)1005 Series Footprint

MMZ1005A182ET000

Digi-Key Part Number
445-5198-2-ND - Tape & Reel (TR)
445-5198-1-ND - Cut Tape (CT)
445-5198-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MMZ1005A182ET000
Supplier
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.1Ohm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
2.1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05198$519.80
20,000$0.04947$989.40
30,000$0.04813$1,443.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.17300$1.73
25$0.13480$3.37
50$0.11160$5.58
100$0.09620$9.62
250$0.07700$19.25
500$0.06930$34.65
1,000$0.05775$57.75
5,000$0.05390$269.50
Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.17300$1.73
25$0.13480$3.37
50$0.11160$5.58
100$0.09620$9.62
250$0.07700$19.25
500$0.06930$34.65
1,000$0.05775$57.75
5,000$0.05390$269.50
Additional Resources
AttributeDescription
Other Names
445-5198-1
445-5198-6
445-5198-2
MMZ1005A182E
Standard Package10,000