MMZ0603xxxxCT000

MMZ0603F560ET000

Digi-Key Part Number
445-172707-2-ND - Tape & Reel (TR)
445-172707-1-ND - Cut Tape (CT)
445-172707-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MMZ0603F560ET000
Supplier
Description
FERRITE BEAD 56 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 1.9Ohm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
56 Ohms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.9Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.16300$1.63
25$0.12720$3.18
50$0.10520$5.26
100$0.09080$9.08
250$0.07260$18.15
500$0.06534$32.67
1,000$0.05445$54.45
5,000$0.05082$254.10
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.04665$699.75
30,000$0.04538$1,361.40
Additional Resources
AttributeDescription
Other Names
445-172707-6
445-172707-1
445-172707-2
Standard Package15,000