MMZ0603xxxxCT000
MMZ0603xxxxCT000
MMZ0603 Series Side
MMZ0603 Series Footprint

MMZ0603D330ET000

Digi-Key Part Number
445-172347-2-ND - Tape & Reel (TR)
445-172347-1-ND - Cut Tape (CT)
445-172347-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MMZ0603D330ET000
Supplier
Description
FERRITE BEAD 33 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 600mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.24700$2.47
25$0.20480$5.12
50$0.17660$8.83
100$0.15890$15.89
250$0.13416$33.54
500$0.12006$60.03
1,000$0.10240$102.40
5,000$0.09534$476.70
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.08827$1,324.05
Additional Resources
AttributeDescription
Other Names
445-172347-6
445-172347-2
445-172347-1
Standard Package15,000