MEM2012S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MEM2012S
0805-MEM-T
MEM2012 Series Top

MEM2012S201RT001

Digi-Key Part Number
445-6198-2-ND - Tape & Reel (TR)
445-6198-1-ND - Cut Tape (CT)
445-6198-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MEM2012S201RT001
Supplier
Description
FILTER LC(T) 200MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250 mA 0805 (2012 Metric), 3 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
200MHz (Cutoff)
Attenuation Value
30dB @ 530MHz ~ 2.5GHz
Resistance - Channel (Ohms)
-
Current
250 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.32500$3.25
25$0.31000$7.75
50$0.30000$15.00
100$0.29000$29.00
250$0.27500$68.75
500$0.23000$115.00
1,000$0.17850$178.50
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.17000$680.00
8,000$0.16000$1,280.00
12,000$0.15000$1,800.00
28,000$0.14000$3,920.00
Additional Resources
AttributeDescription
Other Names
445-6198-6
445-6198-2
445-6198-1
Standard Package4,000