SMD-MCZ-Series

MCZ1210DH120L2TA0G

Digi-Key Part Number
445-174548-2-ND - Tape & Reel (TR)
445-174548-1-ND - Cut Tape (CT)
445-174548-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MCZ1210DH120L2TA0G
Supplier
Description
CMC 100MA 2LN 12 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 1.5Ohm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
12 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.52600$5.26
25$0.45360$11.34
50$0.40840$20.42
100$0.36300$36.30
250$0.32672$81.68
500$0.29948$149.74
1,000$0.25410$254.10
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.24503$980.12
8,000$0.22688$1,815.04
Additional Resources
AttributeDescription
Other Names
445-174548-1
445-174548-6
445-174548-2
Standard Package4,000