USD

SMD-MCZ-Series
SMD-MCZ-Series
MCZ1210AH Series Side
MCZ1210AH Series Bottom

MCZ1210AH900L2TA0G

Digi-Key Part Number
445-MCZ1210AH900L2TA0GTR-ND - Tape & Reel (TR)
445-MCZ1210AH900L2TA0GCT-ND - Cut Tape (CT)
445-MCZ1210AH900L2TA0GDKR-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MCZ1210AH900L2TA0G
Supplier
Description
CMC 100MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 100mA DCR 1.75Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.75Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Impedance @ Frequency
90 Ohms @ 100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.45900$4.59
25$0.42640$10.66
50$0.36100$18.05
100$0.32810$32.81
250$0.30844$77.11
500$0.27562$137.81
1,000$0.22312$223.12
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.21000$840.00
8,000$0.20344$1,627.52
Additional Resources
AttributeDescription
Other Names
445-5390-2
445-5390-2-ND
445-MCZ1210AH900L2TA0GTR
MCZ1210AH900
MCZ1210AH900L2T
Standard Package4,000