CGA Series 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0402 (1005 Metric)
CGA Epoxy 0402

CGA2B3X7R1H333K050BD

Digi-Key Part Number
445-9687-2-ND - Tape & Reel (TR)
445-9687-1-ND - Cut Tape (CT)
445-9687-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA2B3X7R1H333K050BD
Supplier
Description
CAP CER 0.033UF 50V 0402 EPOXY
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC, Epoxy
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02860$286.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.13200$1.32
50$0.07500$3.75
100$0.06220$6.22
500$0.04362$21.81
1,000$0.03611$36.11
2,500$0.03360$84.00
5,000$0.03074$153.70
Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.13200$1.32
50$0.07500$3.75
100$0.06220$6.22
500$0.04362$21.81
1,000$0.03611$36.11
2,500$0.03360$84.00
5,000$0.03074$153.70
Additional Resources
AttributeDescription
Other Names
445-9687-6
445-9687-2
445-9687-1
CGA2B3X7R1H333KT0YNB
Standard Package10,000