cut-tape-render
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
cut-tape-render
CGA Series 0402 (1005 Metric)

CGA2B3X7R1H103K050BB

Digi-Key Part Number
445-6893-2-ND - Tape & Reel (TR)
445-6893-1-ND - Cut Tape (CT)
445-6893-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA2B3X7R1H103K050BB
Supplier
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.06700$0.67
50$0.03640$1.82
100$0.02960$2.96
500$0.02118$10.59
1,000$0.01664$16.64
2,500$0.01512$37.80
5,000$0.01392$69.60
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01271$127.10
20,000$0.01210$242.00
Additional Resources
AttributeDescription
Other Names
445-6893-6
445-6893-2
CGA2B3X7R1H103K
445-6893-1
CGA2B3X7R1H103KT0Y0F
Standard Package10,000