USD

0402 (1005 Metric)

C1005X8R1H151M050BA

Digi-Key Part Number
445-13947-2-ND - Tape & Reel (TR)
445-13947-1-ND - Cut Tape (CT)
445-13947-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005X8R1H151M050BA
Supplier
Description
CAP CER 150PF 50V X8R 0402
Detailed Description
150 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
150 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.10600$1.06
50$0.06040$3.02
100$0.05000$5.00
500$0.03508$17.54
1,000$0.02904$29.04
2,500$0.02702$67.55
5,000$0.02472$123.60
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02000$200.00
Additional Resources
AttributeDescription
Other Names
445-13947-2
C1005X8R1H151MT000M
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1005X8R2A151K050BATDK Corporation3,640445-15907-1-ND$0.23000Upgrade
C1005NP01H151J050BATDK Corporation3,673445-13789-1-ND$0.13000Similar