0204 (0610 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0510X5R1A474M030BC

Digi-Key Part Number
445-15899-2-ND - Tape & Reel (TR)
445-15899-1-ND - Cut Tape (CT)
445-15899-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C0510X5R1A474M030BC
Supplier
Description
CAP CER 0.47UF 10V X5R 0204
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
±20% 10V Ceramic Capacitor X5R 0204 (0510 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.09037$1,355.55
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.42000$0.42
10$0.29200$2.92
50$0.20400$10.20
100$0.17490$17.49
500$0.13118$65.59
1,000$0.11077$110.77
2,500$0.10494$262.35
5,000$0.09911$495.55
Digi-Reel®
QtyUnit PriceExt Price
1$0.42000$0.42
10$0.29200$2.92
50$0.20400$10.20
100$0.17490$17.49
500$0.13118$65.59
1,000$0.11077$110.77
2,500$0.10494$262.35
5,000$0.09911$495.55
Additional Resources
AttributeDescription
Other Names
445-15899-2
445-15899-1
445-15899-6
C0510X5R1A474MT00NN
C0510X5R1A474M030ACCT-ND
C0510X5R1A474M030AC
C0510X5R1A474M030ACDKR
C0510X5R1A474M030ACDKR-ND
C0510X5R1A474M030ACCT
Standard Package15,000