avrl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRL161D6R8GTA

Digi-Key Part Number
445-181649-2-ND - Tape & Reel (TR)
445-181649-1-ND - Cut Tape (CT)
445-181649-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
AVRL161D6R8GTA
Supplier
Description
COMMERCIAL GRADE MULTILAYER CHIP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
27 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
20 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
32.4 V
Current - Surge
1 A
Energy
0.01J
Number of Circuits
1
Capacitance @ Frequency
6.8 pF @ 2 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07400$296.00
8,000$0.06660$532.80
12,000$0.05920$710.40
28,000$0.05550$1,554.00
100,000$0.04921$4,921.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.33300$3.33
25$0.25920$6.48
100$0.19610$19.61
250$0.13876$34.69
500$0.11100$55.50
1,000$0.08510$85.10
Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.33300$3.33
25$0.25920$6.48
100$0.19610$19.61
250$0.13876$34.69
500$0.11100$55.50
1,000$0.08510$85.10
Additional Resources
AttributeDescription
Other Names
445-181649-2
445-181649-1
445-181649-6
Standard Package4,000