cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNFPJ041007G1AKS00

Digi-Key Part Number
4499-SNFPJ041007G1AKS00-ND
Manufacturer
Manufacturer Product Number
SNFPJ041007G1AKS00
Description
SNUBBER FKP 1.0 UF 630 VDC 20X39
Detailed Description
1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Rectangular Box
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bottle
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Package / Case
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max)
1.555" (39.50mm)
Termination
Screw Terminals
Lead Spacing
1.102" (28.00mm)
Applications
High Pulse, DV/DT; Snubber
Ratings
-
Features
-
All prices are in USD
Bottle
QtyUnit PriceExt Price
1$14.40000$14.40
101$13.82604$1,396.43
201$12.96199$2,605.36
501$12.19399$6,109.19
Additional Resources
AttributeDescription
Other Names4499-SNFPJ041007G1AKS00
Standard Package1