MKS2C046801N00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS2C046801N00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2C046801N00KSSD |
Description | MKS 2 6.8 UF 63 VDC 11X16X7.2 PC |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.433" W (7.20mm x 11.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 100 | $1.72700 | $172.70 |
| 200 | $1.59600 | $319.20 |
| 500 | $1.49600 | $748.00 |


United States