cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4F041005D00MSSD

Digi-Key Part Number
4499-MKP4F041005D00MSSD-ND
Manufacturer
Manufacturer Product Number
MKP4F041005D00MSSD
Description
MKP 4 1.0 UF 250 VDC 7X16.5X26.5
Detailed Description
1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.16000$1.16
101$1.11297$112.41
201$1.04398$209.84
501$0.98200$491.98
Additional Resources
AttributeDescription
Other Names4499-MKP4F041005D00MSSD
Standard Package1