cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4F034704D00KSSD

Digi-Key Part Number
4499-MKP4F034704D00KSSDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP4F034704D00KSSD
Description
MKP 4 0.47 UF 250 VDC 7X14X18 PC
Detailed Description
0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Additional Resources
AttributeDescription
Other Names4499-MKP4F034704D00KSSDTR
Standard Package1