
DC-KHN966-2" X 5YDS | |
|---|---|
DigiKey Part Number | 2636-DC-KHN966-2"X5YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DC-KHN966-2" X 5YDS |
Description | TAPE DBL SIDED AMBER 2"X5 YDS |
Customer Reference | |
Detailed Description | Polyimide Film 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TapeCase | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polyimide Film | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Base Product Number |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $47.83000 | $239.15 |
| 20 | $44.89450 | $897.89 |
| 50 | $41.75200 | $2,087.60 |
| 100 | $38.16050 | $3,816.05 |

