
DC-KHN966-1/4" X 5YDS | |
|---|---|
DigiKey Part Number | 2636-DC-KHN966-1/4"X5YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DC-KHN966-1/4" X 5YDS |
Description | TAPE DBL SIDED AMBER 1/4"X5 YDS |
Customer Reference | |
Detailed Description | Polyimide Film 0.25" (6.35mm) X 15' (4.6m) 5 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TapeCase | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polyimide Film | |
Width | 0.25" (6.35mm) | |
Length | 15' (4.6m) 5 yds | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $19.60500 | $156.84 |
| 48 | $7.84208 | $376.42 |
| 144 | $7.29306 | $1,050.20 |
| 240 | $6.66571 | $1,599.77 |

