Polyimide Film 4.00" (101.60mm) X 100' (30.48m) 33.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-100-KHN-1

DigiKey Part Number
2636-4-100-KHN-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4-100-KHN-1
Description
TAPE FILM AMBER 4" X 33.3 YDS
Customer Reference
Detailed Description
Polyimide Film 4.00" (101.60mm) X 100' (30.48m) 33.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TapeCase
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polyimide Film
Width
4.00" (101.60mm)
Length
100' (30.48m) 33.3 yds
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TapeCase Ltd
A separate $10.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5$46.19000$230.95
20$43.88050$877.61
50$40.80900$2,040.45
100$37.29860$3,729.86