
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TapeCase | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polyimide Film | |
Width | 2.00" (50.80mm) | |
Length | 100' (30.48m) 33.3 yds | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $52.23000 | $208.92 |
| 20 | $23.21300 | $464.26 |
| 60 | $21.58817 | $1,295.29 |
| 100 | $19.73120 | $1,973.12 |


