
TMY86NL | |
---|---|
DigiKey Part Number | 931-TMY86NLTR-ND - Tape & Reel (TR) 931-TMY86NLCT-ND - Cut Tape (CT) 931-TMY86NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMY86NL |
Description | LAN TRANSFORMER, 1G BASE-T, 24 P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.654" L x 0.374" W (16.60mm x 9.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $4.86800 | $48.68 |
25 | $4.67200 | $116.80 |
50 | $4.52800 | $226.40 |
100 | $4.38750 | $438.75 |
250 | $4.20760 | $1,051.90 |
500 | $4.07570 | $2,037.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $3.88644 | $5,441.02 |