USD

CA.51

CA.51

Digi-Key Part Number
931-1516-2-ND - Tape & Reel (TR)
931-1516-1-ND - Cut Tape (CT)
931-1516-6-ND - Digi-Reel®
Manufacturer
Taoglas Limited
Manufacturer Product Number
CA.51
Supplier
Description
DSRC 5900MHZ CERAMIC SUBSTRATE C
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
5.888GHz DSRC, V2V Chip RF Antenna 5.85GHz ~ 5.925GHz 2.87dBi Solder Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taoglas Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.888GHz
Frequency Range
5.85GHz ~ 5.925GHz
Antenna Type
Chip
VSWR
2
Return Loss
-
Gain
2.87dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.012" (0.30mm)
Applications
DSRC, V2V
Number of Bands
1
Power - Max
2 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.10.9100
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names931-1516-2
Standard Package5,000