


Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | L18PzzzD15 Series Datasheet |
Product Training Modules | Open Loop Hall Effect Sensors |
Design Resources | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Assembly/Origin | Multiple Devices Location 10/Sep/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.83000 | $11.83 |
5 | $10.37600 | $51.88 |
10 | $9.33800 | $93.38 |
25 | $8.30000 | $207.50 |
Attribute | Description |
---|---|
Other Names | MT7315 S1-L18P020D15EY Q7505262 |
Standard Package | 600 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
L18P020D15-OP | Tamura | 0 | 132-L18P020D15-OP-ND | $10.85000 | MFR Recommended |
L18P003D15 | Tamura | 1,153 | MT7311-ND | $11.34000 | Parametric Equivalent |
L18P010D15 | Tamura | 12 | MT7313-ND | $11.57000 | Parametric Equivalent |
L18P005D15 | Tamura | 19 | MT7312-ND | $11.46000 | Parametric Equivalent |
HX 20-P | LEM USA Inc. | 225 | 398-1038-ND | $16.70000 | Similar |