

Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tamura | |
Series | ||
Package | Tube | |
Product Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.50mm L x 34.83mm W | |
Height - Seated (Max) | 34.55mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Qty | Unit Price | Ext Price |
---|---|---|
150 | $5.68027 | $852.04 |
Attribute | Description |
---|---|
Other Names | PSS4-56 MT2235 MT5127 3FS456 MT2235-NDR |
Standard Package | 50 |