USD

AX-0750
AX-0750
Digi-Key Part Number
1295-1133-ND
Manufacturer
Talema Group LLC
Manufacturer Product Number
AX-0750
Supplier
Description
CURR SENSE XFMR 7.5A T/H
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Current Sense Transformer
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Talema Group LLC
Series
Package
Tray
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
750:1
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.677" L x 0.375" W (17.20mm x 9.53mm)
Height - Seated (Max)
0.803" (20.40mm)
Termination Style
PC Pin
Weight
-
Current Rating (Amps)
7.5 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names1295-1133
Standard Package2,500