USD

ACX-1100
ACX-1100
Digi-Key Part Number
1295-1130-ND
Manufacturer
Talema Group LLC
Manufacturer Product Number
ACX-1100
Supplier
Description
CURR SENSE XFMR 2500:1 100A T/H
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Current Sense Transformer 50Hz ~ 60Hz Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Talema Group LLC
Series
Package
Tray
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.374" L x 0.563" W (34.90mm x 14.30mm)
Height - Seated (Max)
1.374" (34.90mm)
Termination Style
PC Pin
Weight
-
Current Rating (Amps)
100 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names1295-1130
Standard Package360