USD

7004xK
70044K
Digi-Key Part Number
1295-1044-ND
Manufacturer
Talema Group LLC
Manufacturer Product Number
70044K
Supplier
Description
XFRMR TOROIDAL 10VA THRU HOLE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Talema Group LLC
Series
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 556mA, Series 278mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
10VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
55.00mm L x 55.00mm W
Height - Seated (Max)
26.00mm
Voltage - Isolation
4000Vrms
Weight
0.477 lb (216.36 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$20.64000$20.64
10$15.72500$157.25
25$14.49640$362.41
50$14.00500$700.25
100$13.75920$1,375.92
250$13.26780$3,316.95
500$12.77640$6,388.20
1,000$12.28500$12,285.00