USD

7001xK
7001xK
70010K
70010K
70012K
Digi-Key Part Number
1295-1034-ND
Manufacturer
Talema Group LLC
Manufacturer Product Number
70012K
Supplier
Description
XFRMR TOROIDAL 3.2VA THRU HOLE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Talema Group LLC
Series
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 266mA, Series 133mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
3.2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
44.70mm L x 44.70mm W
Height - Seated (Max)
19.50mm
Voltage - Isolation
4000Vrms
Weight
0.197 lb (89.36 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order