
GSM2RSN | ||
---|---|---|
Digi-Key Part Number | 4575-GSM2RSN-ND | |
Manufacturer | ||
Manufacturer Product Number | GSM2RSN | |
Description | Photoelectric Sensor | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) NPN - Open Collector, Light-ON\Dark-ON | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Takex America Inc. | |
Series | * | |
Package | Retail Package | |
Product Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 78.740" (100mm ~ 2m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 350µs | |
Output Configuration | NPN - Open Collector, Light-ON\Dark-ON | |
Light Source | Red (700nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C (TA) |
Resource Type | Link |
---|---|
Datasheets | Mini-G Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
HTSUS | 8536.50.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $115.54000 | $115.54 |
10 | $109.76000 | $1,097.60 |
50 | $103.99000 | $5,199.50 |
Attribute | Description |
---|---|
Other Names | 4575-GSM2RSN |
Standard Package | 1 |