USD

MFG_WYSACVLAY-WX

WYSACVLAY-WX

Digi-Key Part Number
587-WYSACVLAY-WX-ND
Manufacturer
Taiyo Yuden
Manufacturer Product Number
WYSACVLAY-WX
Supplier
Description
WIFI MODULE WITH ANTENNA B/G/N S
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.462GHz Integrated, Trace Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
-
Package
Tray
Part Status
Active
RF Family/Standard
WiFi
Protocol
802.11b/g/n
Modulation
-
Frequency
2.412GHz ~ 2.462GHz
Data Rate
115.2kbps
Power - Output
15dBm
Sensitivity
-86dBm
Serial Interfaces
I²C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
MW320
Memory Size
512kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
82mA
Current - Transmitting
165mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
44-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090
Price and Procurement