USD

0603 (1608 Metric)
0603 (1608 Metric)
xMK Series_0603_0.8

UMK107ABJ105KAHT

Digi-Key Part Number
587-3501-2-ND - Tape & Reel (TR)
587-3501-1-ND - Cut Tape (CT)
587-3501-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
UMK107ABJ105KAHT
Supplier
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.13200$1.32
50$0.07920$3.96
100$0.06690$6.69
500$0.04576$22.88
1,000$0.04048$40.48
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03520$140.80
Additional Resources
AttributeDescription
Other Names
CE UMK107ABJ105KAHT
587-3501-6
587-3501-2
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGA3E3X5R1H105K080ABTDK Corporation90,084445-7878-1-ND$0.24000Direct