.jpg)
UMK105CH270JVHF | ||
---|---|---|
Digi-Key Part Number | 587-5076-2-ND - Tape & Reel (TR) 587-5076-1-ND - Cut Tape (CT) 587-5076-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UMK105CH270JVHF | |
Description | CAP CER 27PF 50V CH 0402 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | CH | |
Operating Temperature | - | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MLCC HQ Capacitor Catalog |
Video File | TAIYO YUDEN MLCCs |
Featured Product | Multilayer Chip Capacitors |
EDA Models | UMK105CH270JVHF by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03000 | $0.30 |
50 | $0.01640 | $0.82 |
100 | $0.01340 | $1.34 |
500 | $0.00954 | $4.77 |
1,000 | $0.00750 | $7.50 |
2,500 | $0.00682 | $17.05 |
5,000 | $0.00627 | $31.35 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00573 | $57.30 |
20,000 | $0.00545 | $109.00 |
30,000 | $0.00518 | $155.40 |
50,000 | $0.00464 | $232.00 |
100,000 | $0.00375 | $375.00 |
250,000 | $0.00341 | $852.50 |
Attribute | Description |
---|---|
Other Names | RM UMK105 CH270JVHF 587-5076-2 |
Standard Package | 10,000 |