0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMJ212BB7473KGHT

Digi-Key Part Number
587-4270-2-ND - Tape & Reel (TR)
587-4270-1-ND - Cut Tape (CT)
587-4270-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
UMJ212BB7473KGHT
Supplier
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.07120$142.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.24600$2.46
50$0.16380$8.19
100$0.13920$13.92
500$0.09826$49.13
1,000$0.08597$85.97
Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.24600$2.46
50$0.16380$8.19
100$0.13920$13.92
500$0.09826$49.13
1,000$0.08597$85.97
Additional Resources
AttributeDescription
Other Names
587-4270-6
CE UMJ212BB7473KGHT
587-4270-1
587-4270-2
Standard Package2,000