USD

0603 (1608 Metric)

UMJ107BB7104KAHT

Digi-Key Part Number
587-4474-2-ND - Tape & Reel (TR)
587-4474-1-ND - Cut Tape (CT)
587-4474-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
UMJ107BB7104KAHT
Supplier
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.18900$1.89
50$0.12620$6.31
100$0.10730$10.73
500$0.07576$37.88
1,000$0.06630$66.30
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06314$189.42
Additional Resources
AttributeDescription
Other Names
587-4474-2
CE UMJ107BB7104KAHT
Standard Package3,000