1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
xMK Series_1210_2.5

TMK325BJ106KMHP

Digi-Key Part Number
587-TMK325BJ106KMHPTR-ND - Tape & Reel (TR)
587-TMK325BJ106KMHPCT-ND - Cut Tape (CT)
587-TMK325BJ106KMHPDKR-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
TMK325BJ106KMHP
Supplier
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.14819$148.19
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.35700$3.57
50$0.27020$13.51
100$0.23540$23.54
500$0.17434$87.17
Digi-Reel®
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.35700$3.57
50$0.27020$13.51
100$0.23540$23.54
500$0.17434$87.17
Additional Resources
AttributeDescription
Other Names
CETMK325BJ106KMHP
TMK325BJ106KMHP-ND
CE TMK325BJ106KMHP
587-TMK325BJ106KMHPDKR
587-TMK325BJ106KMHPTR
CE TMK325 BJ106KMHP
587-TMK325BJ106KMHPCT
Standard Package1,000