USD

0201 (0603 Metric)

TMK063C6104KP-F

Digi-Key Part Number
587-6347-2-ND - Tape & Reel (TR)
587-6347-1-ND - Cut Tape (CT)
587-6347-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
TMK063C6104KP-F
Supplier
Description
CAP CER 0.1UF 25V X6S 0201
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.10000$1.00
50$0.05680$2.84
100$0.04700$4.70
500$0.03298$16.49
1,000$0.02730$27.30
2,500$0.02540$63.50
5,000$0.02324$116.20
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.02054$308.10
Additional Resources
AttributeDescription
Other Names
587-6347-2
RM TMK063 C6104KP-F
RMTMK063C6104KP-F
TMK063C6104KP-F-ND
TMK063C6104KPF
Standard Package15,000