0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QVS107CG020BCHT

Digi-Key Part Number
587-4402-2-ND - Tape & Reel (TR)
587-4402-1-ND - Cut Tape (CT)
587-4402-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
QVS107CG020BCHT
Supplier
Description
CAP CER 2PF 250V NP0 0603
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
RF, Microwave, High Frequency, Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.19005$760.20
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.81000$0.81
10$0.57100$5.71
50$0.43200$21.60
100$0.37630$37.63
500$0.27874$139.37
1,000$0.23693$236.93
Digi-Reel®
QtyUnit PriceExt Price
1$0.81000$0.81
10$0.57100$5.71
50$0.43200$21.60
100$0.37630$37.63
500$0.27874$139.37
1,000$0.23693$236.93
Additional Resources
AttributeDescription
Other Names
587-4402-6
CG QVS107 CG020BCHT
587-4402-2
587-4402-1
Standard Package4,000