USD

NRS6045 Series
NRS6045 Series
NR60(12,20,28,45),NRS6010 Series Bottom
NR60(12,20,28,45),NRS6010 Series Top

NRS6045T1R0NMGK

Digi-Key Part Number
587-2949-2-ND - Tape & Reel (TR)
587-2949-1-ND - Cut Tape (CT)
587-2949-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NRS6045T1R0NMGK
Supplier
Description
FIXED IND 1UH 4.5A 18.2 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Shielded Wirewound Inductor 18.2mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±30%
Current - Saturation (Isat)
9.8A
Shielding
Shielded
DC Resistance (DCR)
18.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Inductance
1 µH
Current Rating (Amps)
4.5 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
587-2949-2
LM NRS6045T 1R0NMGK
Standard Package1,500