USD

NRS_Series_2008(5020)
NRS_Series_2008(5020)
NRS50xx,NR5040 Series Bottom
NRS50xx,NR5040 Series Top
NRS5020T4R7MMGJ
Digi-Key Part Number
587-2407-2-ND - Tape & Reel (TR)
587-2407-1-ND - Cut Tape (CT)
587-2407-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NRS5020T4R7MMGJ
Supplier
Description
FIXED IND 4.7UH 2A 72 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
4.7µH Shielded Wirewound Inductor 2A 72mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193"" L x 0.193"" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079"" (2.00mm)
Inductance
4.7µH
Current Rating (Amps)
2A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25,620 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
587-2407-2
LM NRS5020T 4R7MMGJ
Standard Package800