USD

NR Series, SMD
NR Series, SMD
NR4018 Series Side
NR401(0,2,8),NRG4026 Series Bottom

NRS4018T1R0NDGJ

Digi-Key Part Number
587-2888-2-ND - Tape & Reel (TR)
587-2888-1-ND - Cut Tape (CT)
587-2888-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NRS4018T1R0NDGJ
Supplier
Description
FIXED IND 1UH 3.2A 32.4 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Shielded Wirewound Inductor 32.4mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±30%
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
32.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Inductance
1 µH
Current Rating (Amps)
3.2 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
587-2888-2
LM NRS4018T 1R0NDGJ
NRS4018T 1R0NDGJ
Standard Package3,500