
NRS4018T101MDGJ | |
|---|---|
DigiKey Part Number | 587-6091-2-ND - Tape & Reel (TR) 587-6091-1-ND - Cut Tape (CT) 587-6091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T101MDGJ |
Description | FIXED IND 100UH 280MA 1.74 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 280 mA 1.74Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.74Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14700 | $1.47 |
| 25 | $0.13560 | $3.39 |
| 50 | $0.12780 | $6.39 |
| 100 | $0.12050 | $12.05 |
| 250 | $0.11148 | $27.87 |
| 500 | $0.10510 | $52.55 |
| 1,000 | $0.09909 | $99.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.08909 | $311.81 |
| 7,000 | $0.08401 | $588.07 |
| 10,500 | $0.08117 | $852.29 |
| 17,500 | $0.07774 | $1,360.45 |
| 24,500 | $0.07556 | $1,851.22 |
| 35,000 | $0.07331 | $2,565.85 |
| 87,500 | $0.06899 | $6,036.62 |

