USD

NR4018 Series

NR4018T6R8M

Digi-Key Part Number
587-2657-2-ND - Tape & Reel (TR)
587-2657-1-ND - Cut Tape (CT)
587-2657-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NR4018T6R8M
Supplier
Description
FIXED IND 6.8UH 1.06A 132 MOHM
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Shielded Wirewound Inductor 132mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
1.45A
Shielding
Shielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
-
Frequency - Self Resonant
29MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Inductance
6.8 µH
Current Rating (Amps)
1.06 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
587-2657-2
LM NR 4018T 6R8M
LM NR4018T 6R8M
NR4018T6R8M-ND
Standard Package3,500