

,NRG4026%20Series%20Bottom.jpg)
,NRG4026%20Series%20Top.jpg)
NR4018T2R2M | ||
---|---|---|
Digi-Key Part Number | 587-1669-2-ND - Tape & Reel (TR) 587-1669-1-ND - Cut Tape (CT) 587-1669-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NR4018T2R2M | |
Description | FIXED IND 2.2UH 1.44A 72MOHM SMD | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.44 A 72mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | NR Series Inductors |
PCN Part Number | Mult Devs Part Number 23/Sep/2022 |
PCN Part Status Change | Mult Devs NRND 01/Apr/2023 |
HTML Datasheet | NR(H,S,V) Series Catalog |
EDA Models | NR4018T2R2M by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.34700 | $3.47 |
25 | $0.30400 | $7.60 |
50 | $0.26060 | $13.03 |
100 | $0.23890 | $23.89 |
250 | $0.21716 | $54.29 |
500 | $0.20412 | $102.06 |
1,000 | $0.15635 | $156.35 |
Qty | Unit Price | Ext Price |
---|---|---|
3,500 | $0.14766 | $516.81 |
7,000 | $0.13898 | $972.86 |
10,500 | $0.13463 | $1,413.62 |
35,000 | $0.13029 | $4,560.15 |
Attribute | Description |
---|---|
Other Names | LM NR 4018T 2R2M 587-1669-1 587-1669-2 Q4244292 NR4018T2R2M-ND 587-1669-6 |
Standard Package | 3,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BWVS004040182R2M00 | Pulse Electronics | 36 | 553-BWVS004040182R2M00CT-ND | $0.43000 | Similar |
SRN4018-2R2M | Bourns Inc. | 8,424 | SRN4018-2R2MCT-ND | $0.48000 | Similar |
BWVS004040182R2T00 | Pulse Electronics | 0 | 553-BWVS004040182R2T00TR-ND | $0.16135 | Similar |