ME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEKK2520T3R3M

Digi-Key Part Number
587-MEKK2520T3R3MTR-ND - Tape & Reel (TR)
587-MEKK2520T3R3MCT-ND - Cut Tape (CT)
587-MEKK2520T3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEKK2520T3R3M
Description
FIXED IND 3.3UH 1.8A 144MOHM SMD
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.8 A 144mOhm Max 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Type
Material - Core
Metal
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Package / Case
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
0 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.32300$3.23
25$0.28240$7.06
50$0.24200$12.10
100$0.22190$22.19
250$0.20176$50.44
500$0.18964$94.82
1,000$0.14526$145.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.13719$411.57
6,000$0.12912$774.72
15,000$0.12508$1,876.20
30,000$0.12105$3,631.50
75,000$0.11701$8,775.75
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
587-MEKK2520T3R3MTR
587-MEKK2520T3R3MDKR
MS MEKK2520T3R3M
587-MEKK2520T3R3MCT
Standard Package3,000