ME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEKK2016TR68M

Digi-Key Part Number
587-6424-2-ND - Tape & Reel (TR)
587-6424-1-ND - Cut Tape (CT)
587-6424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEKK2016TR68M
Description
FIXED IND 680NH 3.3A 52 MOHM SMD
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 3.3 A 52mOhm Max 0806 (2016 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Type
Material - Core
Metal
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Package / Case
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
4,670 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.29700$2.97
25$0.25960$6.49
50$0.22240$11.12
100$0.20390$20.39
250$0.18532$46.33
500$0.17422$87.11
1,000$0.13344$133.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.12603$378.09
6,000$0.11862$711.72
15,000$0.11491$1,723.65
30,000$0.11120$3,336.00
75,000$0.10749$8,061.75
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
587-6424-2
587-6424-1
MS MEKK2016TR68M
587-6424-6
Standard Package3,000