
MEKK2016T2R2M | ||
---|---|---|
Digi-Key Part Number | 587-4742-2-ND - Tape & Reel (TR) 587-4742-1-ND - Cut Tape (CT) 587-4742-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MEKK2016T2R2M | |
Description | FIXED IND 2.2UH 1.9A 150MOHM SMD | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 150mOhm Max 0806 (2016 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Type | ||
Material - Core | Metal | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | MCOIL™ Series |
PCN Part Number | Mult Devs Part Number 23/Sep/2022 |
PCN Part Status Change | Mult Devs NRND 01/Apr/2023 |
HTML Datasheet | MCOIL™ ME Series Datasheet |
EDA Models | MEKK2016T2R2M by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.38200 | $3.82 |
25 | $0.35440 | $8.86 |
50 | $0.30000 | $15.00 |
100 | $0.27270 | $27.27 |
250 | $0.25632 | $64.08 |
500 | $0.22906 | $114.53 |
1,000 | $0.18544 | $185.44 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17453 | $523.59 |
6,000 | $0.16907 | $1,014.42 |
15,000 | $0.16362 | $2,454.30 |
30,000 | $0.15817 | $4,745.10 |
Attribute | Description |
---|---|
Other Names | 587-4742-6 MS MEKK2016T2R2M 587-4742-2 587-4742-1 |
Standard Package | 3,000 |