
MAASJ063SD7104MFCA01 | ||
---|---|---|
Digi-Key Part Number | 587-MAASJ063SD7104MFCA01TR-ND - Tape & Reel (TR) 587-MAASJ063SD7104MFCA01CT-ND - Cut Tape (CT) 587-MAASJ063SD7104MFCA01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAASJ063SD7104MFCA01 | |
Description | CAP CER 0.1UF 6.3V X7T 0201 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7T | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11700 | $1.17 |
50 | $0.07000 | $3.50 |
100 | $0.05910 | $5.91 |
500 | $0.04044 | $20.22 |
1,000 | $0.03577 | $35.77 |
2,500 | $0.03422 | $85.55 |
5,000 | $0.03111 | $155.55 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02800 | $420.00 |
30,000 | $0.02644 | $793.20 |
75,000 | $0.02489 | $1,866.75 |
105,000 | $0.02100 | $2,205.00 |
150,000 | $0.02069 | $3,103.50 |
375,000 | $0.01944 | $7,290.00 |
Attribute | Description |
---|---|
Other Names | JMR063D7104MP-F 587-MAASJ063SD7104MFCA01DKR 587-MAASJ063SD7104MFCA01TR 587-MAASJ063SD7104MFCA01CT |
Standard Package | 15,000 |