LSXND4040MKL4R7MDG

DigiKey Part Number
587-LSXND4040MKL4R7MDGTR-ND - Tape & Reel (TR)
587-LSXND4040MKL4R7MDGCT-ND - Cut Tape (CT)
587-LSXND4040MKL4R7MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040MKL4R7MDG
Description
FIXED IND 4.7UH 1.5A 114MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.5 A 114mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
114mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.19900$1.99
25$0.18360$4.59
50$0.16840$8.42
100$0.14840$14.84
250$0.14384$35.96
500$0.12854$64.27
1,000$0.10405$104.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.09793$440.69
9,000$0.09487$853.83
13,500$0.09181$1,239.43
31,500$0.08875$2,795.62
112,500$0.08569$9,640.12
Manufacturers Standard Package