LSXBD6060MKT680ME | |
---|---|
DigiKey Part Number | 587-LSXBD6060MKT680METR-ND - Tape & Reel (TR) 587-LSXBD6060MKT680MECT-ND - Cut Tape (CT) 587-LSXBD6060MKT680MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060MKT680ME |
Description | FIXED IND 68UH 410MA 1.62OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 410 mA 1.35Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.35Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.42000 | $0.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.36100 | $3.61 |
25 | $0.33040 | $8.26 |
50 | $0.30040 | $15.02 |
100 | $0.26740 | $26.74 |
250 | $0.25240 | $63.10 |
500 | $0.21634 | $108.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.19230 | $192.30 |
3,000 | $0.18629 | $558.87 |
5,000 | $0.18028 | $901.40 |
10,000 | $0.17428 | $1,742.80 |
25,000 | $0.16827 | $4,206.75 |
50,000 | $0.15985 | $7,992.50 |