0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
xMK Series_0603_0.8

LMK107BJ225KAHT

Digi-Key Part Number
587-3414-2-ND - Tape & Reel (TR)
587-3414-1-ND - Cut Tape (CT)
587-3414-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LMK107BJ225KAHT
Supplier
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.13000$0.13
10$0.09200$0.92
50$0.05200$2.60
100$0.04310$4.31
500$0.03020$15.10
1,000$0.02500$25.00
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02129$85.16
Additional Resources
AttributeDescription
Other Names
587-3414-1
587-3414-2
587-3414-6
CE LMK107 BJ225KAHT
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGA3E3X5R1A225K080ABTDK Corporation7,745445-12444-1-ND$0.24000Direct
CGA3E1X5R1C225K080ACTDK Corporation273445-6932-1-ND$0.24000Upgrade